Parametric results for: kuep-3d15-24 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kuep3d1524
Select parts from the table below to compare.
Compare
Compare
KUEP-3D15-24
TE Connectivity
$20.0362 Yes Active 150 V 1.25 W 472 Ω 10 A 240 V 150 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 50 mA 18 V 24 V 10A@240VAC 10A@150VDC 2200 Vrms 1200 Vrms 100 MΩ 15 ms 10 ms CSA; UL 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 1 FORM X DUST PROOF NO SOLDER/QUICK CONNECT 35.7 mm 48.4 mm 38.9 mm 38.9mm x 35.7mm x 48.4mm 85 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity