Filter Your Search
1 - 1 of 1 results
|
KTR03EZPF3600
ROHM Semiconductor
|
$0.0577 | Yes | Active | 360 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |