Filter Your Search
1 - 4 of 4 results
|
KT2016A38400CEV28TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 38.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.3 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | |||
|
KT2016A38400CEV28T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 38.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR | NO | 800 mV | 3.45 V | 1.68 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | |||
|
KT2016A38400CEV28TXX
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.3 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | ||
|
KT2016A38400CEV28T
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 38.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR | NO | 800 mV | 3.45 V | 1.68 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine |