Filter Your Search
1 - 3 of 3 results
|
SKKT20/14E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 18 kA | 10 mA | 200 mA | 150 mA | 1.4 kV | 40 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 80 µs | 1000 V/us | 3 V | 320 A | 10 mA | 1.4 kV | TO-240AA | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 46 | compliant | EAR99 | 8541.30.00.80 | |||
|
KT201/400
Iskra Semic Capacitors Industry
|
Check for Price | No | Obsolete | 1.8 V | 3 kA | 1 mA | 20 mA | 20 mA | 400 V | SCR | 40 A | e0 | NO | Tin/Lead (Sn/Pb) | ISKRA SEMIC CAPACITORS INDUSTRY | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
KT201/400
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.8 V | 3 kA | 1 mA | 20 mA | 20 mA | 400 V | SCR | 40 A | e0 | NO | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | , | unknown | EAR99 |