Filter Your Search
1 - 8 of 8 results
|
150031226
ABB Semiconductors
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 10 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.025 Vrms | HYBRID | 33 W | 65 ms | R-XDMA-X8 | ANSI, CAN, CE, CSA, DIN, EN, ISO, UL, VDE | 85 °C | -40 °C | EN/UL 62368-1 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | 22.9 mm | 33 mm | 9.3 mm | ABB LTD | compliant | ||||||
|
KSTW010A0F41Z
Lineage Power
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
KSTW010A0F41Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
KSTW010A0F41-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
150031227
ABB Semiconductors
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.025 Vrms | HYBRID | 33 W | 65 ms | R-XDMA-X8 | ANSI, CAN, CE, CSA, DIN, EN, ISO, UL, VDE | 85 °C | -40 °C | EN/UL 62368-1 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.9 mm | 33 mm | 9.3 mm | ABB LTD | compliant | ||||||
|
KSTW010A0F41-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
KSTW010A0F41-SRZ
Lineage Power
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
KSTW010A0F41Z
ABB Semiconductors
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant |