Filter Your Search
1 - 2 of 2 results
|
KSR224GLFG
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 32 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 0.2VA@32VDC | .01A@32VDC | 1 ms | 1 GΩ | 2.6 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 304.8 µm | GOLD | GOLD | TAPE AND REEL | IP50 | REFLOW | NO | GOLD | SOLDER | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
KSR224GLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 0.2VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 2.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 304.8 µm | GOLD | GOLD | TAPE AND REEL | IP50 | REFLOW | NO | Silver (Ag) | SOLDER | 0.03 inch | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |