Filter Your Search
1 - 2 of 2 results
|
KSF0M510LFT
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@32VDC | 1 ms | 5 N | e3 | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSF0M510LFT
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT TYPE | LOW PROFILE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 300VRMS V | 1 GΩ | 5 N | e3 | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | BULK | 4 | IP40 | WAVE | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |