Filter Your Search
1 - 1 of 1 results
|
KSC411G70SHLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 1.75 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 350 µm | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SOLDER | 0.091 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 |