Filter Your Search
1 - 8 of 8 results
|
KSC221JLFS
C&K
|
$0.3819 | Yes | Yes | Active | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 600 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | Silver (Ag) | SILVER | SOLDER | 0.024 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
KSC221JB
ITT Interconnect Solutions
|
Check for Price | Transferred | 50 mA | 50 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | .05A@50VDC | 1 ms | 1 GΩ | 2 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 350 µm | THERMOPLASTIC | TAPE AND REEL | IP67 | REFLOW | NO | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
KSC221JB
C&K
|
Check for Price | Obsolete | 50 mA | 50 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | .05A@50VDC | 1 ms | 2 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
KSC221JLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 2 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | SILVER | TAPE AND REEL | IP67 | NO | Silver (Ag) | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||
|
KSC221J
C&K
|
Check for Price | Active | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.5 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 650 µm | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||
|
KSC221J
ITT Interconnect Solutions
|
Check for Price | Transferred | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | .05A@32VDC | 1 ms | (N.O.) (N.C.) | 250VAC V | 1 GΩ | 2 N | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 8.89 mm | SILVER | SNAP ACTION | TAPE AND REEL | IP67 | NO | TIN LEAD OVER NICKEL | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ||||||||||||
|
KSC221JLFG
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 2 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | SILVER | TAPE AND REEL | IP67 | NO | Gold (Au) | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||
|
KSC221JLFG
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .01A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 350 µm | SILVER | GOLD | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | Silver (Ag) | SOLDER | 0.024 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE |