Filter Your Search
1 - 2 of 2 results
|
KS88P8432
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||
|
KS88P8432N-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 42 | unknown | 8542.31.00.01 |