Filter Your Search
1 - 6 of 6 results
|
KS86C4004-32SOP
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 208 | SAM87RI | YES | CMOS | MROM | 15 mA | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.45 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
KS86C4004-30SDIP
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 208 | SAM87RI | NO | CMOS | MROM | 15 mA | INDUSTRIAL | R-PDIP-T30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP30,.4 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
KS86C4004N-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 2.7 TO 5.5V SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.48 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, | unknown | 8542.31.00.01 | DIP | 30 | |||||||||||
|
KS86C4004S-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 2.7 TO 5.5V SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.4 mm | 8.34 mm | 19.9 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 32 | |||||||||||
|
KS86C4004N
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 22 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.48 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, | unknown | 8542.31.00.01 | DIP | 30 | ||||||||||||
|
KS86C4004S
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 208 | SAM87RI | 10 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.4 mm | 8.34 mm | 19.9 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.45 | compliant | 8542.31.00.01 | SOIC | 32 |