Filter Your Search
1 - 10 of 201 results
|
KS57C0104IFP
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 8 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
KS57C2916Q-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.4 V | 2.2 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
KS57C3108Q-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 5 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||
|
KS57C0301ID
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 15 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 8 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.74 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||
|
KS57C3204
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 1.5 MHz | 1.5 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
KS57C0208N
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4 | 1.05 MHz | 8192 | 256 | SAM4 | NO | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP24,.3 | 24 | compliant | 8542.31.00.01 | |||||||||||||||
|
KS57C0208N-XX
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4 | 1.05 MHz | 8192 | 256 | SAM4 | NO | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP24,.3 | 24 | compliant | 8542.31.00.01 | |||||||||||||||
|
KS57C0208BLD
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
KS57C2016IFP
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 8 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||
|
KS57C5308(SOP32)
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 6 MHz | 8192 | 384 | SAM47 | YES | CMOS | MROM | 8 mA | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.45 | compliant | 8542.31.00.01 |