Filter Your Search
1 - 10 of 18 results
|
KS0084-P
Samsung Semiconductor
|
Check for Price | Obsolete | AC CHARACTERISTICS FOR COMMON DRIVER (PS=FCS=1) | 70 °C | -20 °C | SAMSUNG SEMICONDUCTOR INC | DIE | DIE, | 99 | unknown | SERIAL/PARALLEL | DOT MATRIX | STANDARD | LIQUID CRYSTAL DISPLAY DRIVER | R-XUUC-N99 | NO | -5 V | 1 | 80 | 99 | TOTEM-POLE | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | Not Qualified | -27 V | -21 V | -24 V | YES | CMOS | COMMERCIAL | NO LEAD | UPPER | 1 MHz | ||||||||||||||||||||||||||||||||
|
1KS008-49TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA8 | e0 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | POLYAMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DKS008-49TG
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 8 | BRASS | 2.54 mm | IC SOCKET | DIP8 | e0 | RECTANGLE | NOT SPECIFIED | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
KS008-49GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | PGA8 | e4 | 3X3 | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 0.3 inch | 0.3 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
KS0084-Q
Samsung Semiconductor
|
Check for Price | No | Obsolete | 650 µm | AC CHARACTERISTICS FOR COMMON DRIVER (PS=FCS=1) | e0 | 70 °C | -20 °C | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 100 | unknown | SERIAL/PARALLEL | DOT MATRIX | STANDARD | LIQUID CRYSTAL DISPLAY DRIVER | R-PQFP-G100 | NO | -5 V | 1 | 80 | 100 | TOTEM-POLE | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Not Qualified | -27 V | -21 V | -24 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | 1 MHz | 20 mm | NOT SPECIFIED | 2.45 mm | TIN LEAD | NOT SPECIFIED | 14 mm | |||||||||||||||||||||||
|
KS0084P
Samsung Semiconductor
|
Check for Price | Obsolete | 85 °C | -30 °C | SAMSUNG SEMICONDUCTOR INC | DIE | DIE, | 100 | unknown | SERIAL/PARALLEL | DOT MATRIX | STANDARD | LIQUID CRYSTAL DISPLAY DRIVER | R-XUUC-N100 | NO | 1 | 80 | 100 | TOTEM-POLE | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | Not Qualified | -27 V | -21 V | -24 V | YES | CMOS | OTHER | NO LEAD | UPPER | 1 MHz | EAR99 | 8542.39.00.01 | DIE OR CHIP | |||||||||||||||||||||||||||||||
|
1KS008-49GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA8 | e4 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | POLYAMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DKS008-49GT
Advanced Interconnections Corp
|
Check for Price | Active | 8 | 2.54 mm | IC SOCKET | DIP8 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
KS008-49TGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | PGA8 | e0 | 3X3 | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 0.3 inch | 0.3 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
DKS008-49MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 8 | NOT SPECIFIED | 2.54 mm | IC SOCKET | DIP8 | e3 | RECTANGLE | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |