Filter Your Search
1 - 1 of 1 results
|
KRPA-14DN-110
TE Connectivity
|
Check for Price | Yes | Obsolete | 110 V | 1.2 W | 10 kΩ | 10 A | 240 V | 10000000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 82.5 V | 110 V | 10A@240VAC | Random | 1 GΩ | 15 ms | 10 ms | CSA; UL | -45 °C | 70 °C | AC | Silver Cadmium Oxide | SOCKET MOUNT | 3 FORM C | NO | SNAP ON | 35.71 mm | 50.8 mm | 35.71 mm | 35.71mm x 35.71mm x 50.8mm | TE CONNECTIVITY LTD | not_compliant |