Filter Your Search
1 - 2 of 2 results
|
KRPA-11AN-24
TE Connectivity
|
$24.4723 | Yes | Active | 24 V | 2 W | 85 Ω | 10 A | 240 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 83 mA | 20.4 V | 1.2 V | 24 V | 10A@240VAC | 1000 Vrms | 1000 Vrms | 1 GΩ | CSA; UL | 50 °C | 55 °C | AC | SILVER CADMIUM OXIDE | PANEL MOUNT | TRAY | 2 FORM C | NO | SOLDER/QUICK CONNECT | 35.7 mm | 50.8 mm | 35.7 mm | 48.8mm x 37.3mm x 34.9mm | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||
|
KRPA-11AN-240
TE Connectivity
|
$24.6997 | Yes | Active | 240 V | 2 W | 9.11 kΩ | 10 A | 240 V | 10 A | 10000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V | 8 mA | 204 V | 24 V | 240 V | 10A@240VAC | 1000 Vrms | 1000 Vrms | 1 GΩ | 15 ms | 10 ms | CSA; UL | 50 °C | 55 °C | AC | SILVER CADMIUM OXIDE | PANEL MOUNT | TRAY | 2 FORM C | NO | SOLDER/QUICK CONNECT | 35.7 mm | 50.8 mm | 35.7 mm | 48.8mm x 37.3mm x 34.9mm | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |