Filter Your Search
1 - 1 of 1 results
|
KRP-11AN-240
TE Connectivity
|
Check for Price | No | Obsolete | 2 W | 9.11 kΩ | 10 A | 240 V | 10 A | 10000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V | 8 mA | 240 V | 10A@240VAC | 15 ms | 10 ms | CSA; UL | -45 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 37.3 mm | 34.9 mm | 48.8 mm | 48.8mm x 37.3mm x 34.9mm | TE CONNECTIVITY LTD | unknown | EAR99 |