Filter Your Search
1 - 1 of 1 results
|
KRL3264D-M-R180-F-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 180 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 10 Inch | MATTE TIN | ONE SURFACE | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |