Filter Your Search
1 - 1 of 1 results
|
KRL3216T4A-M-R100-F-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 100 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 35 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 4 | TR, EMBOSSED, 7 INCH | MATTE TIN | ONE SURFACE | 500 µm | 1.6 mm | 3.2 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu |