Filter Your Search
1 - 1 of 1 results
|
KRL2012E-C-R033-F-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 33 mΩ | 1 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 1.25 mm | 2 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu |