Filter Your Search
1 - 2 of 2 results
|
KRG10VB101M6X7LL
United Chemi-Con Inc
|
Check for Price | No | Transferred | 100 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Optional Tape and Ammo Packaging | KRG(10V) | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.8 mm | 8.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
KRG10VB101M6X7LL
Chemi-Con
|
Check for Price | No | No | Active | 100 µF | 10 V | 80 mA | 20 % | 3.978 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Optional Tape and Ammo Packaging | 10 µA | 0.24 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 2.5 mm | WIRE | 6.8 mm | 8.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 |