Filter Your Search
1 - 1 of 1 results
|
KRDB124
ABB Semiconductors
|
Check for Price | Active | 2 W | 10 A | 125 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | DC | 6000 s | 60 s | 167 mA | 12 V | 10A@125VAC | 5A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | 50.8 mm | 19 mm | 50.8 mm | 50.8mm X 50.8mm X 19mm | ABB LTD | compliant | EAR99 | 8536.41.00.20 |