Filter Your Search
1 - 1 of 1 results
|
KPS5-24
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 264 V | 85 V | 23.76 V | 24.24 V | 230 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | COMMERCIAL | 5.5 W | R-XXMA-X5 | CE, CSA, EN, UL | 40 °C | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 35 mm | 55 mm | TDK-LAMBDA CORP | MODULE-5 | compliant | EAR99 |