Filter Your Search
1 - 10 of 28,459 results
|
MKP1841210634
Vishay Intertechnologies
|
$0.0416 | Yes | Not Recommended | 1 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 8.5 mm | 10 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||||||||||||||||||
|
MKP1F032204D00JSSD
Wima
|
$0.0553 | Yes | Yes | Active | 220 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , 7128 | compliant | EAR99 | 8532.25.00 | WIMA | |||||||||||||||||
|
KP-1608LSURCK
Kingbright
|
$0.0873 | Yes | Active | SURFACE MOUNT | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | YES | 1.65 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | HYPER RED | SINGLE | 30 mA | 2.5 V | WATER CLEAR | 0.01 cd | 22.0 mcd | SINGLE COLOR LED | 1.1 mm | 650 nm | 5 V | RECTANGULAR | 1.2 mm | 120 deg | ||||||||||||||||||||||
|
MKP1J014702C00KSSD
Wima
|
$0.1195 | Yes | Yes | Active | 4.7 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | |||||||||||||||||
|
MKP1F016802C00KI00
Wima
|
$0.1204 | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||||||||||||||||||||||||||||||||||
|
MKP1T013303C00KSSD
Wima
|
$0.1673 | Yes | Yes | Active | 3.3 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , 5116 | compliant | EAR99 | 8532.25.00 | WIMA | |||||||||||||||||
|
MKP1J021003C00KI00
Wima
|
$0.1883 | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA | |||||||||||||||||||
|
MKP1F024703C00MSSD
Wima
|
$0.1921 | Yes | Yes | Active | 47 nF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , 5116 | compliant | EAR99 | 8532.25.00 | ||||||||||||||||||
|
MKP1J022204B00MSSD
Wima
|
$0.2076 | Yes | Yes | Active | 22 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | compliant | EAR99 | 8532.25.00 | WIMA | |||||||||||||||||
|
FKP1R011004B00KSSD
Wima
|
$0.2099 | Yes | Yes | Active | 1 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA |