Filter Your Search
1 - 1 of 1 results
|
KNP5WSJB-73-43R
YAGEO Corporation
|
Check for Price | Yes | Active | 43 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 14.66 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 6.2 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |