Filter Your Search
1 - 1 of 1 results
|
KMPC8264ACVVMIBB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | 64 | 32 | 66.66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | S-PBGA-B480 | Not Qualified | e1 | 3 | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | BGA | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | 480 | not_compliant | 5A991 | 8542.31.00.01 |