Filter Your Search
1 - 2 of 2 results
|
KMM372F3200BK3-6
Samsung Semiconductor
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 30 mA | 2.08 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 41.91 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
KMM372F3200BK3-5
Samsung Semiconductor
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 30 mA | 2.26 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 41.91 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 |