Filter Your Search
1 - 4 of 4 results
|
KMM332V400CS-L-5
Samsung Electro-Mechanics
|
Check for Price | Active | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 50 ns | FAST PAGE | DRAM MODULE | CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH; WD-MAX | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N72 | 70 °C | 72 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | ZIG-ZAG | 25.53 mm | 59.68 mm | 3.81 mm | SAMSUNG ELECTRO-MECHANICS | SODIMM-72 | unknown | ||||||||||||
|
KMM332V400CS-L-6
Samsung Electro-Mechanics
|
Check for Price | Active | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 60 ns | FAST PAGE | DRAM MODULE | CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH; WD-MAX | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N72 | 70 °C | 72 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | ZIG-ZAG | 25.53 mm | 59.68 mm | 3.81 mm | SAMSUNG ELECTRO-MECHANICS | SODIMM-72 | unknown | ||||||||||||
|
KMM332V400CS-L5
Samsung Semiconductor
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 1.6 mA | 880 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM72 | unknown | EAR99 | 8542.32.00.02 | ||||
|
KMM332V400CS-L6
Samsung Semiconductor
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 1.6 mA | 800 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM72 | unknown | EAR99 | 8542.32.00.02 |