Filter Your Search
1 - 10 of 966 results
|
EKMH201VSN331MQ25T
United Chemi-Con Inc
|
$2.1090 | Yes | Yes | Transferred | 330 µF | 200 V | 1.21 A | 20 % | 502 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -25 °C | 2 | Snap-in | 25.4 mm | 25 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
![]() |
EKMH201VSN681MR30T
United Chemi-Con Inc
|
$2.6775 | Yes | Yes | Transferred | 680 µF | 200 V | 1.74 A | 20 % | 244 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -25 °C | 2 | Snap-in | 30 mm | 30 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
EKMH201VSN821MQ50T
United Chemi-Con Inc
|
$2.8382 | Yes | Yes | Transferred | 820 µF | 200 V | 2.04 A | 20 % | 202 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -25 °C | 2 | Snap-in | 25.4 mm | 50 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
![]() |
EKMH201VSN681MQ40T
United Chemi-Con Inc
|
$2.9074 | Yes | Yes | Transferred | 680 µF | 200 V | 1.74 A | 20 % | 244 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -25 °C | 2 | Snap-in | 25.4 mm | 40 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
![]() |
EKMH201VSN102MR45T
United Chemi-Con Inc
|
$3.3558 | Yes | Yes | Transferred | 1 mF | 200 V | 2.3 A | 20 % | 166 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -25 °C | 2 | Snap-in | 30 mm | 45 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
EKMH201VQT272MB50T
United Chemi-Con Inc
|
$11.4408 | Yes | Yes | Transferred | 2.7 mF | 200 V | 3.92 A | 20 % | 92 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -25 °C | 2 | Snap-in | 40 mm | 50 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||||
|
EKMH201VSN471MQ30T
Chemi-Con
|
Check for Price | Yes | Obsolete | 470 µF | 200 V | 1.41 A | 20 % | 353 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
KMH200LGSN1000M
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
KMH200VN681M25X40T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 680 µF | 200 V | 1.74 A | 20 % | 244 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMH | 2.72 mA | KMH(200V) | 0.1 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | SNAP-IN | 25.4 mm | 40 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
EKMH201LGB102MA60N
Chemi-Con
|
Check for Price | Yes | Obsolete | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMH | 4 mA | EKMH ( 200 V ) | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 |