Parametric results for: kmg-100v under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 53 results

All Filters
|
0.11 0000.12505007501 000
-
5.518.55.59121518.5
-
133282 12813370 632141 131211 629282 128
-
0.0 00330.0 0031.5 0013
-
12.541.512.520273441.5
-
1.59851.5247493739985
-
27.523567.5
-
Manufacturer Part Number: kmg100v
Select parts from the table below to compare.
Compare
Select Parts Part Number
KMG100VBR1M
Chemi-Con
KMG100VB471M16X31LL
Chemi-Con
KMG100VBR22M
Chemi-Con
KMG100VBR33M
Chemi-Con
KMG100VB22M
Chemi-Con
KMG100VB1R0M5X11LL
United Chemi-Con Inc
KMG100VB47M
Chemi-Con
KMG100VB100M
Chemi-Con
KMG100VB221M12X25LL
United Chemi-Con Inc
KMG100VB331M16X25LL
Chemi-Con
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Custom Capabilities
Leakage Current
Series
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Obsolete 100 nF 100 V 1.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 4 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
No Active 470 µF 100 V 715 mA 20 % 282 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging 1.41 mA 0.08 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO 7.5 mm WIRE 16.5 mm 33 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20
Obsolete 220 nF 100 V 3.4 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 4 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
Obsolete 330 nF 100 V 5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 4 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
Obsolete 22 µF 100 V 93 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 66 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
No Transferred 1 µF 100 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging KMG(100V) 105 °C -55 °C 2 Radial 2 mm 5.5 mm 12.5 mm UNITED CHEMI-CON INC , unknown EAR99 8532.22.00.20
Obsolete 47 µF 100 V 165 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 141 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE NIPPON CHEMI-CON CORP , unknown EAR99
Yes Obsolete 100 µF 100 V 265 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.08 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99 Chemi-Con
No Transferred 220 µF 100 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging KMG(100V) 105 °C -55 °C 2 Radial 5 mm 13 mm 26.5 mm UNITED CHEMI-CON INC , unknown EAR99 8532.22.00.20
No Active 330 µF 100 V 540 mA 20 % 402 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging 990 µA 0.08 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO 7.5 mm WIRE 16.5 mm 26.5 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20
Compare
KMG100VBR1M
Chemi-Con
Check for Price Obsolete 100 nF 100 V 1.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 4 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
KMG100VB471M16X31LL
Chemi-Con
Check for Price No Active 470 µF 100 V 715 mA 20 % 282 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging 1.41 mA 0.08 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO 7.5 mm WIRE 16.5 mm 33 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20
KMG100VBR22M
Chemi-Con
Check for Price Obsolete 220 nF 100 V 3.4 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 4 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
KMG100VBR33M
Chemi-Con
Check for Price Obsolete 330 nF 100 V 5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 4 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
KMG100VB22M
Chemi-Con
Check for Price Obsolete 22 µF 100 V 93 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 66 µA 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN BISMUTH WIRE NIPPON CHEMI-CON CORP , unknown EAR99
KMG100VB1R0M5X11LL
United Chemi-Con Inc
Check for Price No Transferred 1 µF 100 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging KMG(100V) 105 °C -55 °C 2 Radial 2 mm 5.5 mm 12.5 mm UNITED CHEMI-CON INC , unknown EAR99 8532.22.00.20
KMG100VB47M
Chemi-Con
Check for Price Obsolete 47 µF 100 V 165 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 141 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE NIPPON CHEMI-CON CORP , unknown EAR99
KMG100VB100M
Chemi-Con
Check for Price Yes Obsolete 100 µF 100 V 265 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.08 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99 Chemi-Con
KMG100VB221M12X25LL
United Chemi-Con Inc
Check for Price No Transferred 220 µF 100 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging KMG(100V) 105 °C -55 °C 2 Radial 5 mm 13 mm 26.5 mm UNITED CHEMI-CON INC , unknown EAR99 8532.22.00.20
KMG100VB331M16X25LL
Chemi-Con
Check for Price No Active 330 µF 100 V 540 mA 20 % 402 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR Optional Tape and Ammo Packaging 990 µA 0.08 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO 7.5 mm WIRE 16.5 mm 26.5 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20