Filter Your Search
1 - 2 of 2 results
|
KM684000CLTI-7L0
Samsung Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
KM684000CLTI-7L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP32,.46 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |