Filter Your Search
1 - 6 of 6 results
|
KM681002BIT-10
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM681002BIJ-12
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM681002BIJ-10
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM681002BIT-8
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 8 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM681002BIT-12
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM681002BIJ-8
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 8 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |