Filter Your Search
1 - 10 of 15 results
|
KM616FR1000Z-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 300 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 25 µA | 2.7 V | 1.8 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 810 µm | 8 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
KM616FR1000R-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 300 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 5 µA | 1.5 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
KM616FR1010AFI-7
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 20 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
KM616FR1010AFI-10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 1.8 V | 100 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 20 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
KM616FR1000R-30L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 300 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 1 µA | 1.5 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
KM616FR1000RI-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 300 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 5 µA | 1.5 V | 25 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
KM616FR1000ZI-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 300 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 25 µA | 2.7 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 810 µm | 8 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
KM616FR1010ZI-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2 V | 300 ns | STANDARD SRAM | ALSO OPERATES IN 2.5V NOMINAL SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 2.7 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 810 µm | 8 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | |||||
|
KM616FR1000TI-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2 V | 300 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 25 µA | 2.7 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | |||||
|
KM616FR1000TI-30L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 300 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1.5 V | 25 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.41 |