Filter Your Search
1 - 1 of 1 results
![]() |
KM6164002BJ-12
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 240 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 25.58 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 |