Filter Your Search
1 - 10 of 21 results
|
KM44C268CVR-7
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | STATIC COLUMN | STATIC COLUMN DRAM | 1 | 1 | 256000 | 262.144 k | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14.4 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP1-R, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
KM44C268CP-7
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.65 mm | 24.56 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM44C268CV-7
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | STATIC COLUMN | STATIC COLUMN DRAM | 1 | 1 | 256000 | 262.144 k | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14.4 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP1, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
KM44C268CZ-7
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 26.165 mm | 2.96 mm | SAMSUNG SEMICONDUCTOR INC | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM44C268CV-6
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | STATIC COLUMN | STATIC COLUMN DRAM | 1 | 1 | 256000 | 262.144 k | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14.4 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP1, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
KM44C268CZ-6
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 26.165 mm | 2.96 mm | SAMSUNG SEMICONDUCTOR INC | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM44C268CT-6
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | STATIC COLUMN | STATIC COLUMN DRAM | 1 | 1 | 256000 | 262.144 k | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP2, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
KM44C268CT-7
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | STATIC COLUMN | STATIC COLUMN DRAM | 1 | 1 | 256000 | 262.144 k | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP2, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
KM44C268CJ-8
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 17.145 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ20,.34 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM44C268CV-8
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | STATIC COLUMN | STATIC COLUMN DRAM | 1 | 1 | 256000 | 262.144 k | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14.4 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP1, | 20 | unknown | EAR99 | 8542.32.00.02 |