Parametric results for: km44c16104 under DRAMs

Filter Your Search

1 - 10 of 24 results

|
-
-
Manufacturer Part Number: km44c16104
Select parts from the table below to compare.
Compare
Compare
KM44C16104CK-5
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH COMMON 1 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE NO 1 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.96 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.02
KM44C16104BK-6D
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 60 ns 4096 EDO DRAM COMMON 16000000 16.7772 M 3-STATE NO 1 mA 110 µA CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC unknown EAR99 8542.32.00.02
KM44C16104AS-6
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 60 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE NO 1 mA 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2 TSOP2, TSOP32,.46 32 unknown EAR99 8542.32.00.02
KM44C16104BK-6TM
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 60 ns 4096 EDO DRAM COMMON 16000000 16.7772 M 3-STATE NO 1 mA 110 µA CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ32,.44 unknown EAR99 8542.32.00.02
KM44C16104AK-6
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 60 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE NO 1 mA 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.96 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ 0.400 INCH, SOJ-32 32 unknown EAR99 8542.32.00.02
KM44C16104BK-45
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 45 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE NO 1 mA 130 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.96 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.02
KM44C16104BS-6
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 60 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE NO 1 mA 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2 0.400 INCH, PLASTIC, TSOP2-32 32 unknown EAR99 8542.32.00.02
KM44C16104CS-5
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH COMMON 1 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE NO 1 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2 TSOP2, TSOP32,.46 32 unknown EAR99 8542.32.00.02
KM44C16104BS-6K
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 60 ns 4096 EDO DRAM COMMON 16000000 16.7772 M 3-STATE NO 1 mA 110 µA CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC TSOP, TSOP32,.46 unknown EAR99 8542.32.00.02
KM44C16104BK-6T
Samsung Semiconductor
Check for Price Buy No Obsolete 67.1089 Mbit 4 16MX4 5 V 60 ns 4096 EDO DRAM COMMON 16000000 16.7772 M 3-STATE NO 1 mA 110 µA CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ32,.44 unknown EAR99 8542.32.00.02