Filter Your Search
1 - 6 of 6 results
|
KM4200IC8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 130 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | 6 V | INDUSTRIAL | 86000 | R-PDSO-G8 | e0 | 87 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||
|
KM4200IC8TR3_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 mV | 130 V/us | 8 µA | 10.4 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 86000 | 1780 | YES | R-PDSO-G8 | Not Qualified | e3 | 87 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
KM4200IC8TR3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 mV | 130 V/us | 8 µA | 10 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 86000 | 5600 | YES | R-PDSO-G8 | Not Qualified | e3 | 87 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
KM4200IC8TR3_NL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 130 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | 6 V | INDUSTRIAL | 86000 | R-PDSO-G8 | e3 | 87 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
KM4200IC8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 mV | 130 V/us | 8 µA | 10 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 86000 | 5600 | YES | R-PDSO-G8 | Not Qualified | e0 | 87 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
KM4200IC8TR3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 130 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | 6 V | INDUSTRIAL | 86000 | R-PDSO-G8 | e3 | 87 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 |