Filter Your Search
1 - 9 of 9 results
|
KM41464AP-15
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 65 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM41464AZ-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 3 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SAMSUNG SEMICONDUCTOR INC | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | |||
|
KM41464AZ-15
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 65 µA | MOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 3 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SAMSUNG SEMICONDUCTOR INC | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM41464AP-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | |||
|
KM41464AJ-12
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 75 µA | MOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 3 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM41464AJ-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 3 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | |||
|
KM41464AP-12
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 75 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP-18 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM41464AJ-15
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 65 µA | MOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 3 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM41464AZ-12
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 75 µA | MOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 3 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SAMSUNG SEMICONDUCTOR INC | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 |