Parametric results for: km-48 under DRAMs

Filter Your Search

1 - 10 of 1,690 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: km48
Select parts from the table below to compare.
Compare
Compare
KM48S8020AT-G10KZ
Samsung Semiconductor
Check for Price No No Obsolete 67.1089 Mbit 8 8MX8 3.3 V 7 ns 100 MHz 4096 SYNCHRONOUS DRAM COMMON 4,8 8000000 8.3886 M 3-STATE 1,2,4,8,FP 2 mA 150 µA CMOS COMMERCIAL R-PDSO-G54 Not Qualified e0 3 70 °C 54 PLASTIC/EPOXY TSOP TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL SAMSUNG SEMICONDUCTOR INC TSOP, TSOP54,.46,32 unknown EAR99 8542.32.00.02
KM48C514BLT-5
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 50 ns 1024 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE NO 200 µA 85 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP2 TSOP28,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2, TSOP28,.46 unknown EAR99 8542.32.00.02 TSOP 28
KM48V8104T-L5
Samsung Semiconductor
Check for Price Obsolete 67.1089 Mbit 8 8MX8 3.3 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2, unknown EAR99 8542.32.00.02 TSOP2 32
KM48V8104CK-5K
Samsung Semiconductor
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 3.3 V 50 ns 4096 EDO DRAM COMMON 8000000 8.3886 M 3-STATE NO 500 µA 110 µA CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ32,.44 unknown EAR99 8542.32.00.02
KM48C2104ATR-8
Samsung Semiconductor
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 5 V 80 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES NO 1 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP2-R TSOP28,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2-R, TSOP28,.46 unknown EAR99 8542.32.00.02 TSOP 28
KM48C8100BS-6
Samsung Semiconductor
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 5 V 60 ns 4096 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE NO 1 mA 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2, TSOP32,.46 unknown EAR99 8542.32.00.02 TSOP2 32
KM48V8000AK-L7
Samsung Semiconductor
Check for Price No No Obsolete 67.1089 Mbit 8 8MX8 3.3 V 70 ns 8192 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE YES 500 µA 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.96 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, SOJ32,.44 unknown EAR99 8542.32.00.02 SOJ 32
KM48V8000AJ-L7
Samsung Semiconductor
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 3.3 V 70 ns 8192 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE YES 500 µA 90 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.76 mm 20.96 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, SOJ32,.44 unknown EAR99 8542.32.00.02 SOJ 32
KM48C512Z-7
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 70 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE NO 1 mA 105 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PZIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY ZIP ZIP28,.1 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG 10.16 mm 2.96 mm SAMSUNG SEMICONDUCTOR INC ZIP, ZIP28,.1 unknown EAR99 8542.32.00.02 ZIP 28
KM48C2104ALT-6
Samsung Semiconductor
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 5 V 60 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE NO 300 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP2 TSOP28,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2, TSOP28,.46 unknown EAR99 8542.32.00.02 TSOP 28