Parametric results for: kldr.125 under Electric Fuses

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: kldr125
Select parts from the table below to compare.
Compare
Compare
KLDR.125TXP
Littelfuse Inc
$18.6945 Yes Yes Active 600 V 300 V 125 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER BULK NO Nickel (Ni) END CAP 38.1 mm 10.3 mm LITTELFUSE INC ROHS COMPLIANT not_compliant EAR99 LITTELFUSE
KLDR.125HXP
Littelfuse Inc
$19.3925 Yes Yes Active 600 V 300 V 125 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER BULK NO NICKEL END CAP 38.1 mm 10.3 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
KLDR1.25TXP
Littelfuse Inc
$20.7107 Yes Yes Active 600 V 300 V 1.25 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER BULK NO NICKEL END CAP 38.1 mm 10.3 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 LITTELFUSE
KLDR1.25HXP
Littelfuse Inc
$21.4817 Yes Yes Active 600 V 300 V 1.25 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER BULK NO NICKEL END CAP 38.1 mm 10.3 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 LITTELFUSE
KLDR.125T
Littelfuse Inc
Check for Price No No Obsolete 600 V 300 V 125 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA CSA; UL INLINE/HOLDER BULK NO END CAP 38.1 mm 10.3 mm LITTELFUSE INC unknown EAR99
KLDR1.25T
Littelfuse Inc
Check for Price No No Obsolete 600 V 300 V 1.25 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA CSA; UL INLINE/HOLDER BULK NO END CAP 38.1 mm 10.3 mm LITTELFUSE INC unknown EAR99 LITTELFUSE
KLDR.125
Littelfuse Inc
Check for Price Yes Obsolete 600 V 300 V 125 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER NO Nickel (Ni) END CAP 38.1 mm 10.3 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
KLDR1.25
Littelfuse Inc
Check for Price Yes Obsolete 600 V 300 V 1.25 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER NO Nickel (Ni) END CAP 38.1 mm 10.3 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
KLDR1.25H
Littelfuse Inc
Check for Price No No Obsolete 600 V 300 V 1.25 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA CSA; UL INLINE/HOLDER BULK NO END CAP 38.1 mm 10.3 mm LITTELFUSE INC unknown EAR99