Parametric results for: kl731jtte4n7b under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kl731jtte4n7
Select parts from the table below to compare.
Compare
Compare
KL731JTTE4N7C
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 nH 500 mΩ 4.2553 % YES 500 MHz 350 mA 5 GHz Ceramic 20 0603 RF INDUCTOR 1 NO 0.2NH IS THE TOLERANCE e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP, 0603, ROHS COMPLIANT compliant EAR99 8504.50.80.00