Filter Your Search
1 - 2 of 2 results
|
KK34119D
Kodenshi Corporation
|
Check for Price | Obsolete | 1 | SOP | 16 V | AUDIO AMPLIFIER | 1 | 5 mA | 2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | KODENSHI CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | ||
|
KK34119N
Kodenshi Corporation
|
Check for Price | Obsolete | 1 | DIP | 16 V | AUDIO AMPLIFIER | 1 | 5 mA | 2 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.335 mm | 5.33 mm | KODENSHI CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |