Parametric results for: kia7815api under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kia7815api
Select parts from the table below to compare.
Compare
Compare
KIA7815API-RTF/PU
KEC
Check for Price Active 30 V 17.5 V 15 V 2 V 1.4 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.3 % 1 15.75 V 14.25 V BIPOLAR 5 % R-XSFM-T3 125 °C 85 °C -40 °C AEC-Q100 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE 10 mm 19.2 mm KEC CORP , unknown EAR99 8542.39.00.01 2020-01-09 Fixed,Positive,Single Output,Standard Drop
KIA7815API
KEC
Check for Price Active 30 V 17.5 V 15 V 2 V 1.4 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.3 % 1 15.75 V 14.25 V BIPOLAR 5 % R-XSFM-T3 Not Qualified 125 °C 85 °C -40 °C 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE 10 mm 19.2 mm KEC CORP , unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-220IS 3