Filter Your Search
1 - 3 of 3 results
|
KIA7815AF-RTF/PU
KEC
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 2 V | 1.4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
KIA7815AF-RTF/P
KEC
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 2 V | 1.4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | KEC CORP | DPAK-3/2 | unknown | Fixed,Positive,Single Output,Standard Drop | KEC | |||||||||
|
KIA7815AF
KEC
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 2 V | 1.4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-252 | 3 |