Filter Your Search
1 - 10 of 35 results
|
KIA378R030PI
KEC
|
Check for Price | Active | 7 V | 3.5 V | 3 V | 3.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 3.075 V | 2.925 V | BIPOLAR | 2.5 % | R-XSFM-T4 | 125 °C | 4 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220IS | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
KIA378R018FP
KEC
|
Check for Price | Active | 7 V | 2.35 V | 1.8 V | 3.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.018 % | 1 | 1.85 V | 1.75 V | BIPOLAR | 2.8 % | R-PSSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.7 mm | SINGLE | 8.8 mm | 9.8 mm | 4.45 mm | KEC CORP | D2PAK | , | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
KIA378R06PI
KEC
|
Check for Price | Active | 15 V | 7 V | 6 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.12 % | 1 | 6.15 V | 5.85 V | BIPOLAR | 2.5 % | R-XSFM-T4 | Not Qualified | 125 °C | 4 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220IS | TO-220IS, 4 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
KIA378R35PI
KEC
|
Check for Price | Active | 10 V | 4.2 V | 3.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.07 % | 1 | 3.587 V | 3.413 V | BIPOLAR | 2.5 % | R-XSFM-T4 | Not Qualified | 125 °C | 4 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220IS | TO-220IS, 4 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
KIA378R15PI
KEC
|
Check for Price | Active | 32 V | 16 V | 15 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.3 % | 1 | 15.3 V | 14.7 V | BIPOLAR | 2 % | R-XSFM-T4 | Not Qualified | 125 °C | 4 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220IS | TO-220IS, 4 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
KIA378R018FI
KEC
|
Check for Price | Active | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
KIA378R020PI
KEC
|
Check for Price | Active | 7 V | 2.35 V | 2 V | 3.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 2.05 V | 1.95 V | BIPOLAR | 2.5 % | R-XSFM-T4 | 125 °C | 4 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220IS | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
KIA378R025FP
KEC
|
Check for Price | Active | 6.5 V | 3 V | 2.5 V | 3.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.025 % | 1 | 2.562 V | 2.438 V | BIPOLAR | 2.5 % | R-PSSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.7 mm | SINGLE | 8.8 mm | 9.8 mm | 4.45 mm | KEC CORP | D2PAK | , | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
KIA378R10PI
KEC
|
Check for Price | Active | 26 V | 11 V | 10 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.2 % | 1 | 10.25 V | 9.75 V | BIPOLAR | 2.5 % | R-XSFM-T4 | Not Qualified | 125 °C | 4 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220IS | TO-220IS, 4 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
KIA378R015FI
KEC
|
Check for Price | Active | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 |