Filter Your Search
1 - 2 of 2 results
![]() |
KH561AI
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 mV | 3300 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | OTHER | R-CDIP-T24 | Not Qualified | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 31.5 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
KH561AI
Kota Microcircuits Inc
|
Check for Price | No | Obsolete | 15 mV | 65 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | NO | NO | YES | 2500 V/us | 20 V | OTHER | YES | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | KOTA MICROCIRCUITS INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 |