Filter Your Search
1 - 2 of 2 results
|
KGR50/6
Lumberg Connect GmbH
|
Check for Price | Yes | Active | 5 | 5 mΩ | FEMALE | BOARD AND PANEL | POLYAMIDE | ZINC ALLOY | GOLD FLASH | STRAIGHT | CIRCULAR CONNECTOR | GLASS FILLED PA | NO | 4.8928 N | 1 | POLARIZED HOUSING | 1.1954 N | NO | NO | NO | UL | -40 °C | 85 °C | SOLID | SOCKET | GOLD FLASH | COPPER ZINC | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.559 inch | 0.138 inch | LUMBERG CONNECT GMBH | not_compliant | EAR99 | 8536.69.40.20 | LUMBERG | ||
|
KGR50
Lumberg Connect GmbH
|
Check for Price | Yes | Active | 5 | 5 mΩ | FEMALE | BOARD AND PANEL | POLYAMIDE | ZINC ALLOY | GOLD FLASH | STRAIGHT | CIRCULAR CONNECTOR | GLASS FILLED PA | NO | 4.8928 N | 1 | POLARIZED HOUSING | 1.1954 N | NO | NO | NO | UL | -40 °C | 85 °C | SOLID | SOCKET | GOLD FLASH | COPPER ZINC | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.559 inch | 0.138 inch | LUMBERG CONNECT GMBH | not_compliant |