Filter Your Search
1 - 1 of 1 results
|
KGM43JR73A223KS
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 |