Filter Your Search
1 - 1 of 1 results
|
KGM31TCG1H562JU
Kyocera AVX Components
|
Check for Price | Yes | Active | 5.6 nF | 50 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |