Filter Your Search
1 - 1 of 1 results
|
KGM31HR51E226KL
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 25 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 |