Filter Your Search
1 - 8 of 8 results
|
KG312A2XXA21XX
APEM Inc
|
$16.9469 | Yes | Active | 10 A | 24 V | 10000 Cycle(s) | 0.01 mΩ | SPST | SILVER | ROCKER SWITCH | ROCKER | 4A@250VAC | 10A@250VAC | 10A@24VDC | 10 A | ON-OFF | 250 V | 2000VRMS V | 1 GΩ | -40 °C | 85 °C | PANEL MOUNT | BLACK | BLACK | SILVER | THERMOPLASTIC | THERMOPLASTIC | NO | BRASS | QUICK CONNECT | 0.413 inch | 19.9898 mm | 35.4838 mm | 48.4886 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
KG312A2XXA21XXCVXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 35.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
KG312A2XXA21XXCV01XX02
APEM Inc
|
Check for Price | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 15A@12VDC | ON-OFF | 2000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | PANEL MOUNT | BLACK | SILVER | SILVER | THERMOPLASTIC | CORROSION PROOF; IP65 | NO | SILVER | BRASS | SOLDER/QUICK CONNECT | 35.5 mm | APEM COMPONENTS INC | not_compliant | |||||||||||||||||
|
KG312A2XXA21XXCVXXVDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
KG312A2XXA21XXCV01VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
KG312A2XXA21XXCV02VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
KG312A2XXA21XXCV02
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 35.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
KG312A2XXA21XXCV01
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 35.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |